If you like Findchips… You will love Findchips PRO. Try it Now.

IP117HVR-DESC

ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
7703405UA Power Circuits Adjustable Positive Standard Regulator, 1.238V Min, 37V Max, BIPolar, MSFM3 Microchip Technology Inc IP117HVR-DESC vs 7703405UA
LM117HVK Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP117HVR-DESC vs LM117HVK
LM317MT Power Circuits Medium current 1.2 to 37 V adjustable voltage regulator STMicroelectronics IP117HVR-DESC vs LM317MT
LM117H Power Circuits Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150 Texas Instruments IP117HVR-DESC vs LM117H
IP117AIG Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MSFM3, ISOLATED, TO-257, 3 PIN TT Electronics Resistors IP117HVR-DESC vs IP117AIG
LM317HVT Power Circuits Regulator, 1 Output, BIPolar, Integrated Power Semiconductors Ltd IP117HVR-DESC vs LM317HVT
LM317K Power Circuits 1.2 V to 37 V adjustable voltage regulators STMicroelectronics IP117HVR-DESC vs LM317K
LM117K Power Circuits Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 Texas Instruments IP117HVR-DESC vs LM117K
LM150K Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP117HVR-DESC vs LM150K
LM317AHVT Power Circuits Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE ON Semiconductor IP117HVR-DESC vs LM317AHVT

Datasheets & Reference Designs

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →