If you like Findchips… You will love Findchips PRO. Try it Now.
ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
IP117K-883BR1
Yes
Yes
Active
SEMELAB LTD
TO-204AA
TO-3,
2
compliant
EAR99
8542.39.00.01
TT Electronics Power and Hybrid / Semelab Limited
5.26
O-MBFM-P2
e1
1
2
150 °C
-55 °C
1.5 A
METAL
TO-3
ROUND
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
MIL-STD-883 Class B
NO
Tin/Silver/Copper (Sn/Ag/Cu)
PIN/PEG
BOTTOM
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117ASMD1 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117K-883BR1 vs IP117ASMD1 |
IP117HVTR3 Power Circuits | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | IP117K-883BR1 vs IP117HVTR3 |
LM117H-883BR1 Power Circuits | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP117K-883BR1 vs LM117H-883BR1 |
IP117AIG-883BR1 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117K-883BR1 vs IP117AIG-883BR1 |
IP217AT Power Circuits | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | IP117K-883BR1 vs IP217AT |
IP150AIG-DESC Power Circuits | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP117K-883BR1 vs IP150AIG-DESC |
IP117MHVHR1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | IP117K-883BR1 vs IP117MHVHR1 |
IP117HVK-883B Power Circuits | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | IP117K-883BR1 vs IP117HVK-883B |
ST1321 Terminal Blocks | Strip Terminal Block | Hartmann Codier GmbH | IP117K-883BR1 vs ST1321 |
OM1320STMPBF Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | IP117K-883BR1 vs OM1320STMPBF |