If you like Findchips… You will love Findchips PRO. Try it Now.

IP117MAHVH-BSS2

ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LM117HVH Power Circuits Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVH-BSS2 vs LM117HVH
LM117HVH/NOPB Power Circuits Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVH-BSS2 vs LM117HVH/NOPB
Part Number Description Manufacturer Compare
LM317AHVT Power Circuits Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE ON Semiconductor IP117MAHVH-BSS2 vs LM317AHVT
LM317HVT Power Circuits Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation IP117MAHVH-BSS2 vs LM317HVT
LM117HVH Power Circuits Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVH-BSS2 vs LM117HVH
LM317H Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0 Texas Instruments IP117MAHVH-BSS2 vs LM317H
LT317AT#PBF Power Circuits Positive Adjustable Regulator Analog Devices Inc IP117MAHVH-BSS2 vs LT317AT#PBF
M38510/11703BXA Power Circuits Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVH-BSS2 vs M38510/11703BXA
LM317H/NOPB Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator 3-TO 0 to 0 Texas Instruments IP117MAHVH-BSS2 vs LM317H/NOPB
LM317AH/NOPB Power Circuits 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125 Texas Instruments IP117MAHVH-BSS2 vs LM317AH/NOPB
LM317HVT/NOPB Power Circuits 1.5-A, 60-V, adjustable linear voltage regulator 3-TO-220 0 to 125 Texas Instruments IP117MAHVH-BSS2 vs LM317HVT/NOPB

Datasheets & Reference Designs

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →