Part Details for IP117MAHVH by Seagate Technology
Overview of IP117MAHVH by Seagate Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP117MAHVH
IP117MAHVH CAD Models
IP117MAHVH Part Data Attributes
|
IP117MAHVH
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
IP117MAHVH
Seagate Technology
Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | YES | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-XBCY-W3 | |
Line Regulation-Max (%/V) | 0.02 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATORS | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |