If you like Findchips… You will love Findchips PRO. Try it Now.

IP117MAHVHR1

Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LM117HVH/883 Power Circuits Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVHR1 vs LM117HVH/883
LM117HVH Power Circuits Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVHR1 vs LM117HVH
LM317HVH/NOPB Power Circuits 60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0 Texas Instruments IP117MAHVHR1 vs LM317HVH/NOPB
LM117HVH/NOPB Power Circuits Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 Texas Instruments IP117MAHVHR1 vs LM117HVH/NOPB
Part Number Description Manufacturer Compare
LM117H Power Circuits Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150 Texas Instruments IP117MAHVHR1 vs LM117H
LM317HVT Power Circuits Regulator, 1 Output, BIPolar, Integrated Power Semiconductors Ltd IP117MAHVHR1 vs LM317HVT
LM317K Power Circuits 1.2 V to 37 V adjustable voltage regulators STMicroelectronics IP117MAHVHR1 vs LM317K
LM117K Power Circuits Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 Texas Instruments IP117MAHVHR1 vs LM117K
LM150K Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors IP117MAHVHR1 vs LM150K
LM317AHVT Power Circuits Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE ON Semiconductor IP117MAHVHR1 vs LM317AHVT

Datasheets & Reference Designs

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →