If you like Findchips… You will love Findchips PRO. Try it Now.
ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
IP150AK-BSS2
No
No
Obsolete
SEMELAB LTD
TO-204AA
TO-3,
2
compliant
EAR99
8542.39.00.01
TT Electronics Power and Hybrid / Semelab Limited
5.28
O-MBFM-P2
1
2
150 °C
-55 °C
3 A
METAL
TO-3
ROUND
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
NO
PIN/PEG
BOTTOM
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11703BXA Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | IP150AK-BSS2 vs JM38510/11703BXA |
SG117AHVG/883B Power Circuits | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | IP150AK-BSS2 vs SG117AHVG/883B |
SG117AT Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN , TO-39, 3 PIN | Linfinity Microelectronics | IP150AK-BSS2 vs SG117AT |
M38510/11704BYA Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Defense Logistics Agency | IP150AK-BSS2 vs M38510/11704BYA |
M38510/11704BXA Power Circuits | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | IP150AK-BSS2 vs M38510/11704BXA |
LM117AHVK Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | IP150AK-BSS2 vs LM117AHVK |
IP117MAHVH-DESC Power Circuits | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP150AK-BSS2 vs IP117MAHVH-DESC |
IP217HVK Power Circuits | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP150AK-BSS2 vs IP217HVK |
IP150IGR1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | IP150AK-BSS2 vs IP150IGR1 |
LM117RR1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | IP150AK-BSS2 vs LM117RR1 |