Part Details for IP2002 by International Rectifier
Overview of IP2002 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IP2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 162 |
|
$13.3280 / $18.7425 | Buy Now |
Part Details for IP2002
IP2002 CAD Models
IP2002 Part Data Attributes
|
IP2002
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP2002
International Rectifier
Half Bridge Based Peripheral Driver, 30A, PBGA133, 11 X 11 MM, 2.60 MM HEIGHT, BGA-133
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, 2.60 MM HEIGHT, BGA-133 | |
Pin Count | 133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.76 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |