Part Details for IP2003ATRPBF by International Rectifier
Overview of IP2003ATRPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP2003ATRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2000 |
|
$10.5534 / $12.8700 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 40A, 1000KHZ SWITCHING FREQ-MAX, HYBRID | 800 |
|
$11.2613 / $13.9425 | Buy Now |
|
Sense Electronic Company Limited | LGA | 3959 |
|
RFQ |
Part Details for IP2003ATRPBF
IP2003ATRPBF CAD Models
IP2003ATRPBF Part Data Attributes
|
IP2003ATRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IP2003ATRPBF
International Rectifier
Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, 9 X 11 MM, 2.20 MM HEIGHT, LEAD FREE, MO-222, LGA-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | BGA | |
Package Description | 9 X 11 MM, 2.20 MM HEIGHT, LEAD FREE, MO-222, LGA-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XBCC-N10 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LGA10(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.31 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
Alternate Parts for IP2003ATRPBF
This table gives cross-reference parts and alternative options found for IP2003ATRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP2003ATRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2003APBF | Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, 9 X 11 MM, 2.20 MM HEIGHT, LEAD FREE, MO-222, LGA-10 | International Rectifier | IP2003ATRPBF vs IP2003APBF |
IP2003A | Switching Regulator, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, 9 X 11 MM, 2.20 MM HEIGHT, MO-222, LGA-10 | International Rectifier | IP2003ATRPBF vs IP2003A |