Power Circuits
IP2003TRPBF
International Rectifier
Description: Switching Controller, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8

Overview of IP2003TRPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IP2003TRPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP2003TRPBF by International Rectifier

IP2003TRPBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
LGA
Package Description
11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO NEEDS A SUPPLY OF 4.6V TO 5.5V FOR INTERNAL CIRCUITRY
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XBCC-B8
Length
11 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
40 A
Package Body Material
UNSPECIFIED
Package Code
BCC
Package Equivalence Code
LGA8(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.31 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Form
BUTT
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
11 mm
Want to compare parts?
  1. IP2003TRPBF
    International Rectifier
    Switching Controller, Voltage-mode, 40A, 1000kHz Switching Freq-Max, Hybrid, 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP2003TRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP2003TRPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IP2003TRPBF would you like to use for your alert(s)?
  • Please alert me when IP2003TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IP2003TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP2003TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IP2003TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP2003TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP2003TRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: