There are no models available for this part yet.
Overview of IP2021CTRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for IP2021CTRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 24 |
|
$12.8138 / $15.5844 | Buy Now |
CAD Models for IP2021CTRPBF by International Rectifier
Part Data Attributes for IP2021CTRPBF by International Rectifier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
LGA
|
Package Description
|
11 X 7.65 MM, LEAD FREE, LGA-12
|
Pin Count
|
12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PBGA-N12
|
Length
|
11 mm
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Output Current-Max
|
30 A
|
Output Voltage-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LGA
|
Package Equivalence Code
|
LCC12,.3X.4,93/65
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
7.65 mm
|
Alternate Parts for IP2021CTRPBF
This table gives cross-reference parts and alternative options found for IP2021CTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP2021CTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP2021CPBF | Dual Switching Controller, Voltage-mode, 30A, 1000kHz Switching Freq-Max, PBGA12, 11 X 7.65 MM, LEAD FREE, LGA-12 | International Rectifier | IP2021CTRPBF vs IP2021CPBF |