If you like Findchips… You will love Findchips PRO. Try it Now.
Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN
IP317KR1
Yes
Active
TT ELECTRONICS PLC
TO-3,
compliant
EAR99
8542.39.00.01
TT Electronics Resistors
5.26
40 V
3 V
O-MBFM-P2
e1
1
2
125 °C
1.5 A
40 V
1.25 V
METAL
TO-3
ROUND
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
NO
Tin/Silver/Copper (Sn/Ag/Cu)
PIN/PEG
BOTTOM
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11704BYC Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator | Defense Supply Center Columbus | IP317KR1 vs M38510/11704BYC |
IP117ASMD1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Resistors | IP317KR1 vs IP117ASMD1 |
IP117T Power Circuits | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317KR1 vs IP117T |
SG217AR Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Linfinity Microelectronics | IP317KR1 vs SG217AR |
IP117HVK-BSS2 Power Circuits | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | IP317KR1 vs IP117HVK-BSS2 |
IP117HVKR1 Power Circuits | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317KR1 vs IP117HVKR1 |
7703401TX Power Circuits | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317KR1 vs 7703401TX |
KA317HV Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IP317KR1 vs KA317HV |
LM117ASMD Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, HERMETIC SEALED, TO-276AB, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP317KR1 vs LM117ASMD |
OM1320STMPBF Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | IP317KR1 vs OM1320STMPBF |