Part Details for IP3524N by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP3524N by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP3524N
IP3524N CAD Models
IP3524N Part Data Attributes
|
IP3524N
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP3524N
TT Electronics Power and Hybrid / Semelab Limited
0.05A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.7485 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP3524N
This table gives cross-reference parts and alternative options found for IP3524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3524AJ | Advanced Regulating Pulse Width Modulators 16-CDIP 0 to 70 | Texas Instruments | IP3524N vs UC3524AJ |
IP2524N | 0.05A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | IP3524N vs IP2524N |
IP2524N | Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | IP3524N vs IP2524N |
UC2524AJ/883B | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | IP3524N vs UC2524AJ/883B |
5962-8764502EX | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | IP3524N vs 5962-8764502EX |
5962-8764502EA | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 16-CDIP -55 to 125 | Texas Instruments | IP3524N vs 5962-8764502EA |
UC1524AJ/80503 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | IP3524N vs UC1524AJ/80503 |