-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP4294CZ10-TBR - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1275-1-ND
|
DigiKey | TVS DIODE 5.5VWM 4.1VC 10DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7641 In Stock |
|
$0.0714 / $0.4800 | Buy Now |
DISTI #
IP4294CZ10-TBR,115
|
Avnet Americas | ESD Suppressor Diode Arrays ±10KV 10-Pin XSON T/R - Tape and Reel (Alt: IP4294CZ10-TBR,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
IP4294CZ10-TBR,115
|
Avnet Americas | ESD Suppressor Diode Arrays ±10KV 10-Pin XSON T/R - Tape and Reel (Alt: IP4294CZ10-TBR,115) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21119 Partner Stock |
|
$0.0599 / $0.0712 | Buy Now |
DISTI #
771-IP4294CZ10TBR115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes IP4294CZ10-TBR/SOT1176/XSON10 RoHS: Compliant | 54724 |
|
$0.0660 / $0.4200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes IP4294CZ10-TBR/SOT1176/XSON10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0632 | Buy Now |
|
Rochester Electronics | IP4294CZ10-TBR Trans Voltage Suppressor Diode, Unidirectional, XSON10 RoHS: Compliant Status: Active Min Qty: 1 | 4367 |
|
$0.0589 / $0.0693 | Buy Now |
DISTI #
IP4294CZ10-TBR.115
|
TME | Diode: TVS array, 6V, DFN2510A-10,SOT1176-1, Ch: 2 Min Qty: 1 | 0 |
|
$0.0840 / $0.3270 | RFQ |
DISTI #
IP4294CZ10-TBR,115
|
Avnet Asia | ESD Suppressor Diode Arrays ?10KV 10-Pin XSON T/R (Alt: IP4294CZ10-TBR,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0638 / $0.0714 | Buy Now |
DISTI #
IP4294CZ10-TBR,115
|
Avnet Silica | ESD Suppressor Diode Arrays �10KV 10-Pin XSON T/R (Alt: IP4294CZ10-TBR,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
C1S548200526561
|
Chip1Stop | Unclassified RoHS: Compliant | 4698 |
|
$0.0565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP4294CZ10-TBR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4294CZ10-TBR,115
Nexperia
IP4294CZ10-TBR - ESD protection for ultra high-speed interfaces@en-us DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2510A-10, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IP4294CZ10-TBR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4294CZ10-TBR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0524PUTG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10 | Littelfuse Inc | IP4294CZ10-TBR,115 vs SP0524PUTG |