Part Details for IP4770CZ16,118 by Nexperia
Overview of IP4770CZ16,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP4770CZ16,118
IP4770CZ16,118 CAD Models
IP4770CZ16,118 Part Data Attributes
|
IP4770CZ16,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4770CZ16,118
Nexperia
IP4770/71/72CZ16 - VGA/video interface with integrated buffers, ESD protection and integrated termination resistors@en-us SSOP1 16-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IP4770CZ16,118
This table gives cross-reference parts and alternative options found for IP4770CZ16,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP4770CZ16,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4770CZ16 | IC 1-LINE DIODE BUS TERMINATION ARRAY, PDSO16, 3.90 MM, 0.635 MM PITCH, ROHS COMPLIANT, PLASTIC, SOT-519-1, SSOP-16, Bus Terminator | NXP Semiconductors | IP4770CZ16,118 vs IP4770CZ16 |