Part Details for IP4805SA by XP Power
Overview of IP4805SA by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP4805SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4255
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 600Ma, 5V, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IP4805SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $17.1600 | Buy Now |
DISTI #
24T3191
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Xp Power IP4805SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$15.2400 / $18.1500 | Buy Now |
DISTI #
1470-2448-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
184 In Stock |
|
$15.3301 / $18.2500 | Buy Now |
DISTI #
209-IP4805SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP RoHS: Compliant | 71 |
|
$15.3300 / $18.2500 | Buy Now |
DISTI #
70809029
|
RS | DC-DC Converter, 3W reg., Single Output, 4:1 Input, SIP | XP Power IP4805SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3300 / $17.1600 | RFQ |
DISTI #
IP4805SA
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 5VDC, Iout: 600mA, SIP, THT Min Qty: 1 | 10 |
|
$13.2300 / $17.6100 | Buy Now |
DISTI #
1859166
|
Farnell | DC/DC CONVERTER, 3W, 4: 1 I/P5V O/P RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 128 |
|
$16.6330 / $19.8054 | Buy Now |
Part Details for IP4805SA
IP4805SA CAD Models
IP4805SA Part Data Attributes
|
IP4805SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IP4805SA
XP Power
DC/DC CONVERTER 5V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |