Part Details for IP82C54Z by Renesas Electronics Corporation
Results Overview of IP82C54Z by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP82C54Z Information
IP82C54Z by Renesas Electronics Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IP82C54Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79K6938
|
Newark | Programmable Timer, Triple, 8Mhz, 5.5V Dip24, Frequency:8Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Digital Ic Case:Dip, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-Rohs Compliant: Yes |Renesas IP82C54Z RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
IP82C54Z
|
Avnet Americas | - Rail/Tube (Alt: IP82C54Z) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 330 Package Multiple: 165 Lead time: 18 Weeks, 0 Days Container: Tube | 180 Factory Stock |
|
$22.3573 / $24.3745 | Buy Now |
|
DISTI #
IP82C54Z
|
Avnet Silica | (Alt: IP82C54Z) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: IP82C54Z by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IP82C54Z
IP82C54Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IP82C54Z Part Data Attributes
|
|
IP82C54Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IP82C54Z
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PDIP, /Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | PDIP | |
| Package Description | DIP-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | E24.6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | Renesas Electronics | |
| Clock Frequency-Max | 0.032 MHz | |
| External Data Bus Width | 8 | |
| Information Access Method | PARALLEL, DIRECT ADDRESS | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 31 mm | |
| Number of Bits | 16 | |
| Number of Terminals | 24 | |
| Number of Timers | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm | |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for IP82C54Z
This table gives cross-reference parts and alternative options found for IP82C54Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C54Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ID82C54 | Harris Semiconductor | Check for Price | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | IP82C54Z vs ID82C54 |
| CA82C54-8CP | Integrated Device Technology Inc | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | IP82C54Z vs CA82C54-8CP |
| 5962R9571301QJX | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-24 | IP82C54Z vs 5962R9571301QJX |
| P82C54 | Intel Corporation | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | IP82C54Z vs P82C54 |
| CP82C54 | Rochester Electronics LLC | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, | IP82C54Z vs CP82C54 |
| 82C54/BJA | AMD | Check for Price | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | IP82C54Z vs 82C54/BJA |
| IP82C54 | Harris Semiconductor | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | IP82C54Z vs IP82C54 |
| 8406501JAX102 | Harris Semiconductor | Check for Price | 8406501JAX102 | IP82C54Z vs 8406501JAX102 |
| 8406501JX | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | IP82C54Z vs 8406501JX |
IP82C54Z Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the IP82C54Z is 4.5V to 5.5V.
-
The IP82C54Z has a built-in POR and BOR circuitry. The POR is triggered when the power supply voltage rises above 3.5V, and the BOR is triggered when the power supply voltage falls below 3.5V. You can use external resistors and capacitors to adjust the POR and BOR thresholds.
-
The IP82C54Z supports a maximum clock frequency of 24 MHz.
-
You can configure the IP82C54Z for low-power operation by using the power-down mode, idle mode, or stop mode. You can also use the clock gating feature to reduce power consumption.
-
The maximum current consumption of the IP82C54Z is approximately 15mA at 5V and 24MHz.