Part Details for IPA-6-1REG4-500-15.0-01 by Sensata Circuit Breakers
Overview of IPA-6-1REG4-500-15.0-01 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-6-1REG4-500-15.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-6-1REG4-500-15.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIPA-6-1REG4-500-15.0-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$44.4918 / $82.3192 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$32.9500 / $65.3100 | Buy Now |
DISTI #
000000000003576539
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.2500 / $67.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$32.9500 / $65.3100 | Buy Now |
Part Details for IPA-6-1REG4-500-15.0-01
IPA-6-1REG4-500-15.0-01 CAD Models
IPA-6-1REG4-500-15.0-01 Part Data Attributes
|
IPA-6-1REG4-500-15.0-01
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPA-6-1REG4-500-15.0-01
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.26 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |