-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPA60R190C6 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
DISTI #
IPA60R190C6
|
Maritex | MOSFET Devices, INFINEON, IPA60R190C6, 600 V, 20.2 A, 20 V, 34 W Min Qty: 1 Package Multiple: 1 | 20425 |
|
$2.8330 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 600V 20.2A TO220-FP | 5000 |
|
$1.4804 / $2.2205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IPA60R190C6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R190C6
Infineon Technologies AG
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Part Package Code | TO-220AB | |
| Package Description | TO-220, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | Infineon | |
| Avalanche Energy Rating (Eas) | 418 mJ | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 600 V | |
| Drain Current-Max (ID) | 20.2 A | |
| Drain-source On Resistance-Max | 0.19 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 34 W | |
| Pulsed Drain Current-Max (IDM) | 59 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPA60R190C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA60R190C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPI60R190C6 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | IPA60R190C6 vs IPI60R190C6 |
| IPW60R190C6 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | IPA60R190C6 vs IPW60R190C6 |
| IPP60R190C6 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IPA60R190C6 vs IPP60R190C6 |
The maximum operating temperature range for the IPA60R190C6 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 1.5 K/W, and ensuring good airflow around the device.
The recommended gate resistor value for the IPA60R190C6 is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the IPA60R190C6 is qualified according to the AEC-Q101 standard, making it suitable for high-reliability applications such as automotive systems.
Overvoltage protection can be achieved using a voltage clamp or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator or a dedicated overcurrent protection IC.