Part Details for IPAN50R500CEXKSA1 by Infineon Technologies AG
Overview of IPAN50R500CEXKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPAN50R500CEXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7084
|
Newark | Mosfet Single, 11.1A, 550V, 28W Rohs Compliant: Yes |Infineon IPAN50R500CEXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPAN50R500CEXKSA1-ND
|
DigiKey | MOSFET N-CH 500V 11.1A TO220 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
406 In Stock |
|
$0.7020 / $1.6500 | Buy Now |
DISTI #
IPAN50R500CEXKSA1
|
Avnet Americas | 500V CoolMOS N-Channel Power MOSFET - Rail/Tube (Alt: IPAN50R500CEXKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 398 Partner Stock |
|
RFQ | |
|
Rochester Electronics | IPAN50R500 - 500V, N-Channel MOSFET, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 98 |
|
$0.4029 / $0.4740 | Buy Now |
Part Details for IPAN50R500CEXKSA1
IPAN50R500CEXKSA1 CAD Models
IPAN50R500CEXKSA1 Part Data Attributes
|
IPAN50R500CEXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPAN50R500CEXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 129 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |