Datasheets
IPAW60R380CEXKSA1 by: Infineon Technologies AG

Overview of: IPAW60R380CEXKSA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: IPAW60R380CEXKSA1

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
236 Tube
  • 1 $1.6200
  • 10 $1.4490
  • 100 $1.1295
View this part on Avnet Americas
0 Tube
  • 1 $0.6556
  • 25 $0.6433
  • 100 $0.6335
  • 500 $0.6237
  • 1,000 $0.6139
View this part on Newark
0 Bulk
  • 1 $1.6200
  • 10 $1.4500
  • 100 $1.1300
View this part on Rochester Electronics
1,528
  • 1 $0.6611
  • 25 $0.6478
  • 100 $0.6346
  • 500 $0.6214
  • 1,000 $0.6082
View this part on Chip1Stop
20 Tube
  • 1 $0.3840
  • 10 $0.3490
View this part on element14 Asia-Pacific
111 Each
  • 1 $1.8892
  • 10 $1.6891
  • 100 $1.3187
View this part on Farnell
111 Each
  • 1 $0.9998
  • 10 $0.8955
  • 100 $0.5717

Part Details for: IPAW60R380CEXKSA1

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

IPAW60R380CEXKSA1 Infineon Technologies AG

Buy Now Datasheet

Compare Parts:

IPAW60R380CEXKSA1 Infineon Technologies AG Power Field-Effect Transistor, 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Avalanche Energy Rating (Eas) 210 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain-source On Resistance-Max 0.38 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 30 A
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Update Alert Settings for: IPAW60R380CEXKSA1 by Infineon Technologies AG

  • Please alert me when IPAW60R380CEXKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IPAW60R380CEXKSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPAW60R380CEXKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IPAW60R380CEXKSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPAW60R380CEXKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPAW60R380CEXKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.