Part Details for IPB45N06S4L08ATMA3 by Infineon Technologies AG
Overview of IPB45N06S4L08ATMA3 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB45N06S4L08ATMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4941
|
Newark | Mosfet, N-Ch, 60V, 45A, To-263 Rohs Compliant: Yes |Infineon IPB45N06S4L08ATMA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 706 |
|
$0.7080 / $1.6800 | Buy Now |
DISTI #
448-IPB45N06S4L08ATMA3CT-ND
|
DigiKey | MOSFET N-CH 60V 45A TO263-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2986 In Stock |
|
$0.6819 / $2.3400 | Buy Now |
DISTI #
IPB45N06S4L08ATMA3
|
Avnet Americas | MOSFET_)40V,60V) - Tape and Reel (Alt: IPB45N06S4L08ATMA3) RoHS: Compliant Min Qty: 459 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
$0.6762 / $0.7955 | Buy Now |
DISTI #
IPB45N06S4L08ATMA3
|
Avnet Americas | MOSFET_)40V,60V) - Tape and Reel (Alt: IPB45N06S4L08ATMA3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPB45N06S4L08AT3
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 1314 |
|
$0.6810 / $1.6200 | Buy Now |
|
Rochester Electronics | IPB45N06S4L-08 - 60V, N-Ch, Automotive MOSFET, OptiMOS-T2 ' RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.6762 / $0.7955 | Buy Now |
DISTI #
C1S322000753730
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1000 |
|
$0.6920 / $1.2900 | Buy Now |
DISTI #
SP001067954
|
EBV Elektronik | MOSFET_)40V,60V) (Alt: SP001067954) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 45A 7.9m45A10V 71W 2.2V35uA 1 N-Channel TO-263-3 MOSFETs ROHS | 18 |
|
$0.7697 / $0.9220 | Buy Now |
Part Details for IPB45N06S4L08ATMA3
IPB45N06S4L08ATMA3 CAD Models
IPB45N06S4L08ATMA3 Part Data Attributes
|
IPB45N06S4L08ATMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB45N06S4L08ATMA3
Infineon Technologies AG
Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 97 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.0079 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB45N06S4L08ATMA3
This table gives cross-reference parts and alternative options found for IPB45N06S4L08ATMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB45N06S4L08ATMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB45N06S4L08ATMA2 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB45N06S4L08ATMA3 vs IPB45N06S4L08ATMA2 |