Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
6 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
IPB60R199CPATMA1CT-ND
DigiKey
MOSFET N-CH 600V 16A TO263-3
Min Qty:
1
Lead time:
15 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
4248 In Stock
1
$4.9000
10
$3.2580
100
$2.3671
500
$2.1640
1,000
$1.8671
$1.8671 / $4.9000
Buy Now
Details
Avnet Americas
Trans MOSFET N-CH 650V 16A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB60R199CPATMA1)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
15 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
726-IPB60R199CPATMA1
Mouser Electronics
MOSFETs N-Ch 650V 16A D2PAK-2 CoolMOS CP
RoHS:
Compliant
2000
1
$4.0000
10
$3.3000
25
$3.2900
100
$2.3500
500
$1.9500
1,000
$1.8600
$1.8600 / $4.0000
Buy Now
Details
Future Electronics
Single N-Channel 650 V 199 mOhm 32 nC CoolMOS™ Power Mosfet - D2PAK
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
15 Weeks
Container:
Reel
0Reel
1,000
$1.8800
2,000
$1.8400
$1.8400 / $1.8800
Buy Now
Details
TME
Transistor: N-MOSFET, unipolar, 600V, 16A, 139W, PG-TO263-3
Min Qty:
1
0
1
$3.6500
3
$3.1400
10
$2.5100
100
$2.1900
$2.1900 / $3.6500
RFQ
Details
EBV Elektronik
Trans MOSFET N-CH 650V 16A 3-Pin TO-263 T/R (Alt: SP000223256)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
16 Weeks, 0 Days
EBV - 0
Buy Now
Avalanche Energy Rating (Eas)
SINGLE WITH BUILT-IN DIODE
Drain-source On Resistance-Max
METAL-OXIDE SEMICONDUCTOR
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Pulsed Drain Current-Max (IDM)
Time@Peak Reflow Temperature-Max (s)
Transistor Element Material
Want to compare parts?
Infineon Technologies AG
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
VS
Select a part to compare
Choose Part to Compare
Search a specific part
IPB60R199CPXT - Infineon Technologies AG
TK16N60W - Toshiba America Electronic Components
IPB60R199CPA - Infineon Technologies AG
TK16G60W - Toshiba America Electronic Components
IPB60R199CPAXT - Infineon Technologies AG
IPB60R199CPAATMA1 - Infineon Technologies AG
This table gives cross-reference parts and alternative options found for IPB60R199CPATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB60R199CPATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
IPB60R199CPXT
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Infineon Technologies AG
IPB60R199CPATMA1 vs IPB60R199CPXT
TK16N60W
TRANSISTOR POWER, FET, FET General Purpose Power
Toshiba America Electronic Components
IPB60R199CPATMA1 vs TK16N60W
IPB60R199CPA
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
Infineon Technologies AG
IPB60R199CPATMA1 vs IPB60R199CPA
TK16G60W
Nch 500V<VDSS≤700V
Toshiba America Electronic Components
IPB60R199CPATMA1 vs TK16G60W
IPB60R199CPAXT
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
Infineon Technologies AG
IPB60R199CPATMA1 vs IPB60R199CPAXT
IPB60R199CPAATMA1
Power Field-Effect Transistor, 16A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Infineon Technologies AG
IPB60R199CPATMA1 vs IPB60R199CPAATMA1