Transistors
IPB65R190CFD
Infineon Technologies AG
Description: Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3

Overview of IPB65R190CFD by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IPB65R190CFD by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 85
  • 2 $4.9280
  • 7 $3.2032
  • 17 $2.4640
  • 52 $2.2999
$2.2999 / $4.9280 Buy Now
Quest Components POWER FIELD-EFFECT TRANSISTOR, 17.5A I(D), 650V, 0.19OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB 68
  • 1 $6.6000
  • 7 $3.3000
  • 62 $3.0800
$3.0800 / $6.6000 Buy Now
Win Source Electronics Trans MOSFET N-CH 650V 17.5A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 650V 17.5A TO263 32340
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

CAD Models for IPB65R190CFD by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPB65R190CFD by Infineon Technologies AG

IPB65R190CFD
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
Package Description
TO-263, D2PAK-3/2
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
484 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain Current-Max (ID)
17.5 A
Drain-source On Resistance-Max
0.19 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
57.2 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPB65R190CFD
    Infineon Technologies AG
    Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3
    VS

Alternate Parts for IPB65R190CFD

This table gives cross-reference parts and alternative options found for IPB65R190CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB65R190CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPB65R190CFDATMA2 Power Field-Effect Transistor, TO-263, D2PAK-3 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDATMA2
IPB65R190CFDATMA1 Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDATMA1
IPB65R190CFDAATMA1 Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDAATMA1
IPB65R190CFDA Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDA
Part Number Description Manufacturer Compare
IPB65R190CFDAATMA1 Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDAATMA1
IPB65R190CFDATMA2 Power Field-Effect Transistor, TO-263, D2PAK-3 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDATMA2
NVB190N65S3F Single N-Channel Power MOSFET SUPERFET® III, FRFET®, 650 V , 20 A, 190 mΩ, D2PAK, 800-REEL, Automotive Qualified onsemi IPB65R190CFD vs NVB190N65S3F
IPB65R190CFDATMA1 Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDATMA1
IPB65R190CFDA Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2 Infineon Technologies AG IPB65R190CFD vs IPB65R190CFDA

Related Parts for IPB65R190CFD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPB65R190CFD by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPB65R190CFD by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPB65R190CFD would you like to use for your alert(s)?
  • Please alert me when IPB65R190CFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPB65R190CFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPB65R190CFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPB65R190CFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPB65R190CFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPB65R190CFD by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: