-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5703
|
Newark | Connector, Header, 4Pos, 2Row, 4.19Mm, Pitch Spacing:4.19Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Ipbt Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Samtec IPBT-102-H1-T-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$0.8290 / $1.6300 | Buy Now |
DISTI #
38AH0571
|
Newark | Power Mate Terminal Strip Rohs Compliant: Yes |Samtec IPBT-102-H1-T-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.2600 | Buy Now |
DISTI #
SAM9550-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2488 In Stock |
|
$1.0250 / $2.0600 | Buy Now |
DISTI #
IPBT-102-H1-T-D-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 4 Contacts - Bulk (Alt: IPBT-102-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 206 Factory Stock |
|
$0.8700 / $2.0600 | Buy Now |
DISTI #
200-IPBT102H1TDK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 6457 |
|
$0.4800 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 4.19 mm - 4 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant |
1204 In Stock 205 Factory Stock |
|
$0.4800 / $2.0600 | Buy Now |
DISTI #
IPBT-102-H1-T-D-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 4 Contacts - Bulk (Alt: IPBT-102-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $2.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3 |
|
$1.8757 / $1.9540 | Buy Now |
DISTI #
IPBT-102-H1-T-D-K
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 4 Contacts - Bulk (Alt: IPBT-102-H1-T-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $2.0600 | Buy Now |
|
Powell Electronics | .165 Power Mate Isol Min Qty: 1 | 124 |
|
$0.8700 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-102-H1-T-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-102-H1-T-D-K
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.424 inch | |
Body Length | 0.383 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for IPBT-102-H1-T-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-102-H1-T-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-0041 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | IPBT-102-H1-T-D-K vs 39-30-0041 |