-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 73A I(D), 80V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD096N08N3GATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC1666
|
Newark | Mosfet, N-Ch, 80V, 73A, 175Deg C, 100W, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:73A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon IPD096N08N3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 89 |
|
$0.1840 | Buy Now |
|
DISTI #
34AC1666
|
Avnet Americas | Trans MOSFET N 80V 73A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 34AC1666) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 139 Partner Stock |
|
$0.6380 / $1.6700 | Buy Now |
|
DISTI #
IPD096N08N3GATMA1
|
Avnet Americas | Trans MOSFET N 80V 73A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD096N08N3GATMA1) COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3697 / $0.3955 | Buy Now |
|
|
Rochester Electronics | IPD096N08N3 G - OptiMOS 3 Power-Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3057 |
|
$0.4079 / $0.6579 | Buy Now |
|
DISTI #
IPD096N08N3GATMA-0
|
TME | Transistor: N-MOSFET, N, 80V, 73A, 100W, DPAK,TO252, SMT Min Qty: 2500 | 5000 |
|
$0.4503 | Buy Now |
|
|
Chip Stock | 04020.22uF10V±10%ToleranceX7RSMTMultilayerCeramicCapacitor | 46500 |
|
RFQ | |
|
DISTI #
SP001127826
|
EBV Elektronik | Trans MOSFET N 80V 73A 3Pin TO252 TR (Alt: SP001127826) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 80V 73A 100W 3.5V46uA 1 N-Channel TO-252 Single FETs MOSFETs RoHS | 4 |
|
$0.6962 / $1.2514 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 80V 73A TO252-3 | 42140 |
|
$1.0400 / $1.3433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IPD096N08N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD096N08N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 73A I(D), 80V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Green, Plastic Package-3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 90 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 80 V | |
| Drain Current-Max (ID) | 73 A | |
| Drain-source On Resistance-Max | 0.0096 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 292 A | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for IPD096N08N3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD096N08N3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRF280ZSPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | IPD096N08N3GATMA1 vs IRF280ZSPBF |
| IRF280ZSTRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | IPD096N08N3GATMA1 vs IRF280ZSTRRPBF |
| IRF2807ZS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | IPD096N08N3GATMA1 vs IRF2807ZS |
| IRF2807ZSTRL | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | IPD096N08N3GATMA1 vs IRF2807ZSTRL |
| 934057282118 | NXP Semiconductors | Check for Price | 75A, 75V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-5 | IPD096N08N3GATMA1 vs 934057282118 |
| IPB097N08N3GXT | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 70A I(D), 80V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | IPD096N08N3GATMA1 vs IPB097N08N3GXT |
| IRF280ZSTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | IPD096N08N3GATMA1 vs IRF280ZSTRLPBF |
| IPD096N08N3GXT | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 73A I(D), 80V, 0.0096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | IPD096N08N3GATMA1 vs IPD096N08N3GXT |
| IRF2807ZSTRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | IPD096N08N3GATMA1 vs IRF2807ZSTRR |
| IRFB3607GPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND LEAD FREE, PLASTIC PACKAGE-3 | IPD096N08N3GATMA1 vs IRFB3607GPBF |
The maximum operating temperature range for IPD096N08N3GATMA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device.
The recommended gate resistor value for IPD096N08N3GATMA1 is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, IPD096N08N3GATMA1 is qualified according to AEC-Q101, making it suitable for high-reliability applications such as automotive systems.
To protect the device from ESD, handle the device by the body, use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.