Part Details for IPD13N03LA by Infineon Technologies AG
Overview of IPD13N03LA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD13N03LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 A, 25 V, 0.0128 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 789 |
|
Buy Now |
Part Details for IPD13N03LA
IPD13N03LA CAD Models
IPD13N03LA Part Data Attributes
|
IPD13N03LA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD13N03LA
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 25V, 0.0128ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, TO-252, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0128 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |