Part Details for IPD25N06S240ATMA2 by Infineon Technologies AG
Overview of IPD25N06S240ATMA2 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD25N06S240ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5494
|
Newark | Mosfet, N-Ch, 29A, To-252 Rohs Compliant: Yes |Infineon IPD25N06S240ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3980 / $0.9050 | Buy Now |
DISTI #
448-IPD25N06S240ATMA2CT-ND
|
DigiKey | MOSFET N-CH 55V 29A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.3270 / $0.8700 | Buy Now |
DISTI #
IPD25N06S240ATMA2
|
Avnet Americas | Trans MOSFET N-CH 55V 29A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD25N06S240ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4055 | Buy Now |
DISTI #
726-IPD25N06S240ATMA
|
Mouser Electronics | MOSFET MOSFET_)40V 60V) RoHS: Compliant | 2318 |
|
$0.3270 / $0.8600 | Buy Now |
DISTI #
80934366
|
Verical | Trans MOSFET N-CH 55V 29A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2306 | Americas - 20000 |
|
$0.4211 | Buy Now |
DISTI #
71239732
|
Verical | Trans MOSFET N-CH 55V 29A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 37 Package Multiple: 1 Date Code: 2252 | Americas - 2400 |
|
$0.5625 / $0.8488 | Buy Now |
|
Rochester Electronics | IPD25N06 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4686 |
|
$0.3243 / $0.3815 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 55V 29A TO252-3 | 1159 |
|
RFQ | |
DISTI #
C1S322001060770
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 2400 |
|
$0.4500 / $0.8440 | Buy Now |
DISTI #
SP001063628
|
EBV Elektronik | Trans MOSFET N-CH 55V 29A 3-Pin TO-252 T/R (Alt: SP001063628) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPD25N06S240ATMA2
IPD25N06S240ATMA2 CAD Models
IPD25N06S240ATMA2 Part Data Attributes:
|
IPD25N06S240ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD25N06S240ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 29A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD25N06S240ATMA2
This table gives cross-reference parts and alternative options found for IPD25N06S240ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD25N06S240ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD20N06 | 20A, 60V, 0.046ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | onsemi | IPD25N06S240ATMA2 vs NTD20N06 |
IRFR4105 | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IPD25N06S240ATMA2 vs IRFR4105 |
IRFR4105TRRPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IPD25N06S240ATMA2 vs IRFR4105TRRPBF |
2SK2869S-E | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Renesas Electronics Corporation | IPD25N06S240ATMA2 vs 2SK2869S-E |
IRFR4105TRLPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IPD25N06S240ATMA2 vs IRFR4105TRLPBF |
AUIRFR4105 | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IPD25N06S240ATMA2 vs AUIRFR4105 |
IPD30N06S3L20ATMA1 | Power Field-Effect Transistor, 30A I(D), 55V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | IPD25N06S240ATMA2 vs IPD30N06S3L20ATMA1 |
NTD5867NLT4G | Single N-Channel Logic Level Power MOSFET 60V, 19A, 39mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | IPD25N06S240ATMA2 vs NTD5867NLT4G |
IRFR4105TR | Power Field-Effect Transistor, 20A I(D), 55V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IPD25N06S240ATMA2 vs IRFR4105TR |
NTD20N06T4G | Single N-Channel Power MOSFET 60V, 20A, 46mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | IPD25N06S240ATMA2 vs NTD20N06T4G |