IPD30N03S2L07ATMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 30A I(D), 30V, 0.0098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2

Overview of IPD30N03S2L07ATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IPD30N03S2L07ATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPD30N03S2L07ATMA1 by Infineon Technologies AG

IPD30N03S2L07ATMA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC PACKAGE-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
250 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.0098 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
120 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. IPD30N03S2L07ATMA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 30A I(D), 30V, 0.0098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
    VS

Alternate Parts for IPD30N03S2L07ATMA1

This table gives cross-reference parts and alternative options found for IPD30N03S2L07ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD30N03S2L07ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPD30N03S2L-20 Power Field-Effect Transistor, 30A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IPD30N03S2L07ATMA1 vs IPD30N03S2L-20
IPD30N03S2L-10 Power Field-Effect Transistor, 30A I(D), 30V, 0.0146ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IPD30N03S2L07ATMA1 vs IPD30N03S2L-10

Related Parts for IPD30N03S2L07ATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPD30N03S2L07ATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPD30N03S2L07ATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPD30N03S2L07ATMA1 would you like to use for your alert(s)?
  • Please alert me when IPD30N03S2L07ATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPD30N03S2L07ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPD30N03S2L07ATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPD30N03S2L07ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPD30N03S2L07ATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPD30N03S2L07ATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: