-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0292
|
Newark | Mosfet, N-Ch, 60V, 30A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IPD30N06S4L23ATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53 |
|
$0.1040 | Buy Now |
DISTI #
86AK5207
|
Newark | Mosfet, N-Ch, 60V, 30A, To-252 Rohs Compliant: Yes |Infineon IPD30N06S4L23ATMA2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4210 / $0.4520 | Buy Now |
DISTI #
IPD30N06S4L23ATMA2CT-ND
|
DigiKey | MOSFET N-CH 60V 30A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
834 In Stock |
|
$0.4042 / $1.6000 | Buy Now |
DISTI #
IPD30N06S4L23ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD30N06S4L23ATMA2) RoHS: Compliant Min Qty: 774 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11788 Partner Stock |
|
$0.4009 / $0.4716 | Buy Now |
DISTI #
49AC0292
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 49AC0292) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 53 Partner Stock |
|
$0.6310 / $0.8630 | Buy Now |
DISTI #
IPD30N06S4L23ATMA2
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD30N06S4L23ATMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPD30N06S4L23ATM
|
Mouser Electronics | MOSFETs MOSFET RoHS: Compliant | 8628 |
|
$0.4040 / $0.6800 | Buy Now |
|
Future Electronics | IPD30N06S4L23 Series 60 V 30 A 23 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Future Electronics | IPD30N06S4L23 Series 60 V 30 A 23 mOhm Single N-Channel MOSFET - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Rochester Electronics | IPD30N06 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 11788 |
|
$0.4009 / $0.4716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD30N06S4L23ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD30N06S4L23ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD30N06S4L23ATMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD30N06S4L23ATMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD230N06LGBTMA1 | Power Field-Effect Transistor, 30A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC, 3 PIN | Infineon Technologies AG | IPD30N06S4L23ATMA2 vs IPD230N06LGBTMA1 |
AON7444 | Power Field-Effect Transistor, 33A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 3 MM, GREEN, DFN-8 | Alpha & Omega Semiconductor | IPD30N06S4L23ATMA2 vs AON7444 |
SP000453644 | Power Field-Effect Transistor, 30A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Infineon Technologies AG | IPD30N06S4L23ATMA2 vs SP000453644 |
IPD30N06S4L23ATMA1 | Power Field-Effect Transistor, 30A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD30N06S4L23ATMA2 vs IPD30N06S4L23ATMA1 |
IPD220N06L3GBTMA1 | Power Field-Effect Transistor, 30A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | IPD30N06S4L23ATMA2 vs IPD220N06L3GBTMA1 |
BUK9M24-60EX | BUK9M24-60E - N-channel 60 V, 24 mΩ logic level MOSFET in LFPAK33@en-us | Nexperia | IPD30N06S4L23ATMA2 vs BUK9M24-60EX |