Transistors
IPD50N06S2-14
Description: 50A, 55V, 0.0144ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, GREEN, PLASTIC PACKAGE-3

Overview of IPD50N06S2-14 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IPD50N06S2-14 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPD50N06S2-14 by Rochester Electronics LLC

IPD50N06S2-14
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-252
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
4
Reach Compliance Code
unknown
Avalanche Energy Rating (Eas)
240 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
50 A
Drain-source On Resistance-Max
0.0144 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
200 A
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
Want to compare parts?
  1. IPD50N06S2-14
    Rochester Electronics LLC
    50A, 55V, 0.0144ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for IPD50N06S2-14

This table gives cross-reference parts and alternative options found for IPD50N06S2-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50N06S2-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPD50N06S2-14 Power Field-Effect Transistor, 50A I(D), 55V, 0.0144ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IPD50N06S2-14 vs IPD50N06S2-14
Part Number Description Manufacturer Compare
RFD16N06SM 16A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC IPD50N06S2-14 vs RFD16N06SM
SUB70N03-09P Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, Vishay Siliconix IPD50N06S2-14 vs SUB70N03-09P
RFD16N06SM9A 16A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC IPD50N06S2-14 vs RFD16N06SM9A
SPD28N05L Power Field-Effect Transistor, 28A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Siemens IPD50N06S2-14 vs SPD28N05L
BUK7618-55/T3 57A, 55V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 NXP Semiconductors IPD50N06S2-14 vs BUK7618-55/T3
SPD02N60C3 1.8A, 600V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 Rochester Electronics LLC IPD50N06S2-14 vs SPD02N60C3

Related Parts for IPD50N06S2-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPD50N06S2-14 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPD50N06S2-14 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of IPD50N06S2-14 would you like to use for your alert(s)?
  • Please alert me when IPD50N06S2-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPD50N06S2-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPD50N06S2-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPD50N06S2-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPD50N06S2-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPD50N06S2-14 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: