Part Details for IPD50R2K0CEBTMA1 by Infineon Technologies AG
Overview of IPD50R2K0CEBTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPD50R2K0CEBTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IPD50R2K0CE - 500V CoolMOS CE Power Transistor ' RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1430 |
|
$0.8925 / $1.0500 | Buy Now |
Part Details for IPD50R2K0CEBTMA1
IPD50R2K0CEBTMA1 CAD Models
IPD50R2K0CEBTMA1 Part Data Attributes
|
IPD50R2K0CEBTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD50R2K0CEBTMA1
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IPD50R2K0CEBTMA1
This table gives cross-reference parts and alternative options found for IPD50R2K0CEBTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD50R2K0CEBTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50R2K0CE | Power Field-Effect Transistor, | Infineon Technologies AG | IPD50R2K0CEBTMA1 vs IPD50R2K0CE |