-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 21A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD530N15N3GATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79X1437
|
Newark | Mosfet, N-Ch, 150V, 21A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:21A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPD530N15N3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 219 |
|
$0.7740 / $1.2600 | Buy Now |
|
DISTI #
86AK5220
|
Newark | Mosfet, N-Ch, 150V, 21A, To-252 Rohs Compliant: Yes |Infineon IPD530N15N3GATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7160 / $0.7290 | Buy Now |
|
DISTI #
79X1437
|
Avnet Americas | MV POWER MOS - Product that comes on tape, but is not reeled (Alt: 79X1437) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 219 Partner Stock |
|
$0.6060 / $1.2600 | Buy Now |
|
DISTI #
IPD530N15N3GATMA1
|
Avnet Americas | MV POWER MOS - Tape and Reel (Alt: IPD530N15N3GATMA1) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3859 / $0.4095 | Buy Now |
|
|
Rochester Electronics | IPD530N15N3 G - TRENCH >=100V RoHS: Compliant Status: Active Min Qty: 1 | 8139 |
|
$0.4223 / $0.6811 | Buy Now |
|
DISTI #
IPD530N15N3GATMA-0
|
TME | Transistor: N-MOSFET, N, 150V, 21A, 68W, DPAK, SMT Min Qty: 2500 | 5000 |
|
$0.5739 | Buy Now |
|
DISTI #
IPD530N15N3GATMA1
|
IBS Electronics | OPTIMOS3 POWER-TRANSISTOR / TRANS MOSFET N-CH 150V 21A AUTOMOTIVE 3-PIN(2+, TAB) DPAK T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.1690 / $1.2040 | Buy Now |
|
DISTI #
IPD530N15N3GATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2140 |
|
$0.4220 / $0.6520 | Buy Now |
|
|
Chip Stock | OptiMOS3Power-Transistor/TransMOSFETN-CH150V21AAutomotive3-Pin(2+Tab)DPAKT/R | 33500 |
|
RFQ | |
|
DISTI #
SP001127830
|
EBV Elektronik | MV POWER MOS (Alt: SP001127830) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IPD530N15N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD530N15N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 60 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 150 V | |
| Drain Current-Max (ID) | 21 A | |
| Drain-source On Resistance-Max | 0.053 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 84 A | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for IPD530N15N3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD530N15N3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPB530N15N3GATMA1 | Infineon Technologies AG | $0.5978 | Power Field-Effect Transistor, 21A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | IPD530N15N3GATMA1 vs IPB530N15N3GATMA1 |
The maximum junction temperature (Tj) for IPD530N15N3GATMA1 is 175°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 150°C for reliable operation.
Proper cooling is crucial for the device's reliability. Ensure good thermal contact between the device and the heat sink, and use a thermal interface material (TIM) to fill any gaps. A heat sink with a thermal resistance of 1-2°C/W is recommended.
The recommended gate resistor value for IPD530N15N3GATMA1 is between 10Ω and 22Ω. However, the optimal value depends on the specific application and switching frequency. Consult the application note or contact Infineon support for more information.
Yes, IPD530N15N3GATMA1 is suitable for high-reliability applications. It's built with Infineon's proprietary trench stop technology, which ensures high reliability and ruggedness. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
To protect the device from overvoltage and overcurrent, use a suitable voltage regulator and overcurrent protection circuitry. Ensure the device is operated within its specified voltage and current ratings. Additionally, consider using a TVS (transient voltage suppressor) diode to protect against voltage spikes.