There are no models available for this part yet.
Overview of IPD90N03S4L03ATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IPD90N03S4L03ATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y2043
|
Newark | Mosfet Transistor, N Channel, 90 A, 30 V, 0.0025 Ohm, 10 V, 1.6 V Rohs Compliant: Yes |Infineon IPD90N03S4L03ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
IPD90N03S4L03ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD90N03S4L03ATMA1) RoHS: Compliant Min Qty: 423 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3094 Partner Stock |
|
$0.8628 | Buy Now | |
DISTI #
IPD90N03S4L03ATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 90A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD90N03S4L03ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IPD90N03S4L03ATM
|
Mouser Electronics | MOSFETs N-Ch 30V 90A DPAK-2 OptiMOS-T2 RoHS: Compliant | 5014 |
|
$0.7350 / $1.7500 | Buy Now | |
Future Electronics | IPD90N03S4L Series 30 V 3.3 mOhm 90 A OptiMOS®-T2 Power-Transistor-PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6350 / $0.6600 | Buy Now | ||
Rochester Electronics | IPD90N03 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3094 |
|
$0.7334 / $0.8628 | Buy Now | ||
ComSIT USA | OPTIMOS-T2 POWER-TRANSISTOR Power Field-Effect Transistor, 90A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Not Compliant |
|
|
RFQ | |||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.8467 / $0.9071 | Buy Now |
CAD Models for IPD90N03S4L03ATMA1 by Infineon Technologies AG
Part Data Attributes for IPD90N03S4L03ATMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC PACKAGE-3/2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
85 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
90 A
|
Drain-source On Resistance-Max
|
0.0033 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
360 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Related Parts for IPD90N03S4L03ATMA1
-
IPD90P04P4L04ATMA1Power Field-Effect Transistors
-
ATXMEGA128A1U-AUMicrocontrollers
-
VNQ5050AK-EPeripheral Drivers
-
LMR23630AFDDASwitching Regulator or Controllers
-
NDC7003PSmall Signal Field-Effect Transistors
-
BAS40-05E6327Rectifier Diodes
-
ADUM163N0BRZOther Analog ICs
-
ADA4898-2YRDZOperational Amplifiers
-
EEEHC1V4R7RFixed Capacitors