-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 90A I(D), 30V, 0.0068ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1438
|
Newark | Mosfet, Aec-Q101, P-Ch, -30V, To-252- 3, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:90A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon IPD90P03P4L04ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IPD90P03P4L04ATMA1CT-ND
|
DigiKey | MOSFET P-CH 30V 90A TO252-3 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.9020 / $2.9500 | Buy Now |
DISTI #
IPD90P03P4L04ATMA1
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 90 A, 0.0033 ohm, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: IPD90P03P4L04ATMA1) RoHS: Compliant Min Qty: 347 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12180 Partner Stock |
|
$0.8945 / $1.0500 | Buy Now |
DISTI #
IPD90P03P4L04ATMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90P03P4L04ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Single P-Channel 30 V 4.1 mOhm 125 nC OptiMOS™ Power Mosfet - TO-252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Bristol Electronics | 12700 |
|
RFQ | ||
|
Rochester Electronics | IPD90P03 - 20V-150V P-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 12180 |
|
$0.8945 / $1.0500 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 30V 90A TO252-3 / P-Channel 30 V 90A (Tc) 137W (Tc) Surface Mount PG-TO252-3-11 | 49650 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD90P03P4L04ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90P03P4L04ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 30V, 0.0068ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPD90P03P4L04ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD90P03P4L04ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD90P03P4L-04 | Power Field-Effect Transistor, 90A I(D), 30V, 0.0068ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD90P03P4L04ATMA1 vs IPD90P03P4L-04 |