-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5913
|
Newark | Mosfet, Aec-Q101, P-Ch, -30V, -90A, 137W Rohs Compliant: Yes |Infineon IPD90P03P4L04ATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1353 |
|
$1.0600 / $2.2400 | Buy Now |
DISTI #
448-IPD90P03P4L04ATMA2CT-ND
|
DigiKey | MOSFET P-CH 30V 90A TO252-31 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4082 In Stock |
|
$0.9020 / $2.9500 | Buy Now |
DISTI #
IPD90P03P4L04ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 30V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90P03P4L04ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
IPD90P03P4L04ATMA2
|
Avnet Americas | Transistor MOSFET P-CH 30V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD90P03P4L04ATMA2) RoHS: Compliant Min Qty: 347 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6520 Partner Stock |
|
$0.8945 / $1.0500 | Buy Now |
DISTI #
726-IPD90P03P4L04AT2
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 5023 |
|
$0.9320 / $2.1500 | Buy Now |
|
Future Electronics | -30V, -90A, 4.5MOHM, P-CHANNEL, DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.9100 | Buy Now |
|
Rochester Electronics | IPD90P03P4L-04 - MOSFET_(20V,40V) RoHS: Compliant Status: Active Min Qty: 1 | 1650 |
|
$0.8945 / $1.0500 | Buy Now |
DISTI #
C1S322002027754
|
Chip1Stop | MOSFET | 2500 |
|
$0.9010 | Buy Now |
DISTI #
C1S322000806023
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1820 |
|
$1.0100 / $1.7200 | Buy Now |
DISTI #
SP002325742
|
EBV Elektronik | Transistor MOSFET P-CH 30V 90A 3-Pin TO-252 T/R (Alt: SP002325742) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD90P03P4L04ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90P03P4L04ATMA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |