Transistors
IPD90P04P4L-04
Description: Power Field-Effect Transistor, 90A I(D), 40V, 0.0043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3

Overview of IPD90P04P4L-04 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IPD90P04P4L-04 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 77891744
Verical Trans MOSFET P-CH 40V 90A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 38 Package Multiple: 1 Date Code: 2401 Americas - 2482
  • 38 $1.9864
  • 50 $1.9107
  • 100 $1.8459
  • 250 $1.7899
  • 500 $1.7412
  • 1,000 $1.6986
$1.6986 / $1.9864 Buy Now
Quest Components POWER FIELD-EFFECT TRANSISTOR, 90A I(D), 40V, 0.0043OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252 2160
  • 1 $1.9688
  • 611 $0.9056
  • 1,105 $0.8269
$0.8269 / $1.9688 Buy Now
DISTI # SMC-IPD90P04P4L-04
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 33663
RFQ
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 2482
  • 1 $7.8960
  • 10 $1.8750
  • 30 $1.4020
  • 50 $1.3550
  • 100 $1.3380
  • 300 $1.3180
$1.3180 / $7.8960 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 2029
  • 1 $1.7100
  • 10 $1.5000
  • 100 $1.2900
$1.2900 / $1.7100 Buy Now
Win Source Electronics OptiMOS-P2 Power-Transistor 30000
  • 40 $1.3550
  • 90 $1.1120
  • 140 $1.0770
  • 195 $1.0420
  • 250 $1.0070
  • 335 $0.9030
$0.9030 / $1.3550 Buy Now

CAD Models for IPD90P04P4L-04 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPD90P04P4L-04 by Infineon Technologies AG

IPD90P04P4L-04
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
60 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
90 A
Drain-source On Resistance-Max
0.0043 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
360 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. IPD90P04P4L-04
    Infineon Technologies AG
    Power Field-Effect Transistor, 90A I(D), 40V, 0.0043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for IPD90P04P4L-04

This table gives cross-reference parts and alternative options found for IPD90P04P4L-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD90P04P4L-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPD90P04P4L-04 90A, 40V, 0.0043ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, GREEN, PLASTIC PACKAGE-3 Rochester Electronics LLC IPD90P04P4L-04 vs IPD90P04P4L-04

Related Parts for IPD90P04P4L-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPD90P04P4L-04 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPD90P04P4L-04 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPD90P04P4L-04 would you like to use for your alert(s)?
  • Please alert me when IPD90P04P4L-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPD90P04P4L-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPD90P04P4L-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPD90P04P4L-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPD90P04P4L-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPD90P04P4L-04 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: