IPDH9N03LAGBUMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 30A I(D), 25V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN

Overview of IPDH9N03LAGBUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for IPDH9N03LAGBUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPDH9N03LAGBUMA1 by Infineon Technologies AG

IPDH9N03LAGBUMA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, TO-252, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
80 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
30 A
Drain-source On Resistance-Max
0.0092 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
210 A
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPDH9N03LAGBUMA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 30A I(D), 25V, 0.0092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPDH9N03LAGBUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPDH9N03LAGBUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPDH9N03LAGBUMA1 would you like to use for your alert(s)?
  • Please alert me when IPDH9N03LAGBUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPDH9N03LAGBUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPDH9N03LAGBUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPDH9N03LAGBUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPDH9N03LAGBUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPDH9N03LAGBUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: