Part Details for IPL1-109-01-F-D-RA-K by Samtec Inc
Results Overview of IPL1-109-01-F-D-RA-K by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPL1-109-01-F-D-RA-K Information
IPL1-109-01-F-D-RA-K by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPL1-109-01-F-D-RA-K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IPL1-109-01-F-D-RA-K
|
Avnet Americas | - Rail/Tube (Alt: IPL1-109-01-F-D-RA-K) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5536 / $3.3124 | Buy Now |
|
DISTI #
000000000005886309
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.7200 / $3.3800 | Buy Now |
US Tariff Estimator: IPL1-109-01-F-D-RA-K by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IPL1-109-01-F-D-RA-K
IPL1-109-01-F-D-RA-K CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPL1-109-01-F-D-RA-K Part Data Attributes
|
|
IPL1-109-01-F-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-109-01-F-D-RA-K
Samtec Inc
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
| Body Breadth | 0.31 inch | |
| Body Depth | 0.493 inch | |
| Body Length | 0.96 inch | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Arrangement | S0P18 | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Reference Standard | UL | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 18 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for IPL1-109-01-F-D-RA-K
This table gives cross-reference parts and alternative options found for IPL1-109-01-F-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-109-01-F-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 45280-1802 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | IPL1-109-01-F-D-RA-K vs 45280-1802 |
| 10127721-183LF | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | IPL1-109-01-F-D-RA-K vs 10127721-183LF |
| HRP0102GJ | Winchester Interconnect | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | IPL1-109-01-F-D-RA-K vs HRP0102GJ |
| 1-794663-8 | TE's AMP | Check for Price | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | IPL1-109-01-F-D-RA-K vs 1-794663-8 |
| 43879-6000 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | IPL1-109-01-F-D-RA-K vs 43879-6000 |
| 15-24-0452 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | IPL1-109-01-F-D-RA-K vs 15-24-0452 |
| MMIP18M42N82C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | IPL1-109-01-F-D-RA-K vs MMIP18M42N82C1 |
| 39-31-0184 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | IPL1-109-01-F-D-RA-K vs 39-31-0184 |
| 39-54-0185 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | IPL1-109-01-F-D-RA-K vs 39-54-0185 |
| 39-30-1184 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | IPL1-109-01-F-D-RA-K vs 39-30-1184 |