Datasheets
IPL1-118-02-L-SH-K by: Samtec Inc

Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal

Part Details for IPL1-118-02-L-SH-K by Samtec Inc

Overview of IPL1-118-02-L-SH-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IPL1-118-02-L-SH-K

Part # Distributor Description Stock Price Buy
DISTI # IPL1-118-02-L-SH-K-ND
DigiKey CONN HEADER SMD R/A 18POS 2.54MM Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 000000000005206972
Sager Headers & Wire Housings 0
Buy Now

Part Details for IPL1-118-02-L-SH-K

IPL1-118-02-L-SH-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IPL1-118-02-L-SH-K Part Data Attributes

IPL1-118-02-L-SH-K Samtec Inc
Buy Now Datasheet
Compare Parts:
IPL1-118-02-L-SH-K Samtec Inc Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature POLARIZATION
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SURFACE MOUNT
Total Number of Contacts 18

Alternate Parts for IPL1-118-02-L-SH-K

This table gives cross-reference parts and alternative options found for IPL1-118-02-L-SH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-118-02-L-SH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
39-31-0184 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex IPL1-118-02-L-SH-K vs 39-31-0184
PLCH18M4200C2 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Amphenol Positronic IPL1-118-02-L-SH-K vs PLCH18M4200C2
39-54-0185 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex IPL1-118-02-L-SH-K vs 39-54-0185
MMIP18M42N83A1 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Amphenol Positronic IPL1-118-02-L-SH-K vs MMIP18M42N83A1
PLC18M10820 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Amphenol Positronic IPL1-118-02-L-SH-K vs PLC18M10820
39-30-6181 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex IPL1-118-02-L-SH-K vs 39-30-6181
39-54-0180 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex IPL1-118-02-L-SH-K vs 39-54-0180
43270-1813 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex IPL1-118-02-L-SH-K vs 43270-1813
1-794664-8 CONNECTOR, 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity IPL1-118-02-L-SH-K vs 1-794664-8
1826810000 Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal Weidmüller Interface GmbH & Co. KG IPL1-118-02-L-SH-K vs 1826810000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPL1-118-02-L-SH-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPL1-118-02-L-SH-K by Samtec Inc

  • Please alert me when IPL1-118-02-L-SH-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IPL1-118-02-L-SH-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPL1-118-02-L-SH-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IPL1-118-02-L-SH-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPL1-118-02-L-SH-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPL1-118-02-L-SH-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: