Part Details for IPP80N06S208AKSA1 by Infineon Technologies AG
Overview of IPP80N06S208AKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP80N06S208AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP80N06S208AKSA1-ND
|
DigiKey | MOSFET N-CH 55V 80A TO220-3 Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for IPP80N06S208AKSA1
IPP80N06S208AKSA1 CAD Models
IPP80N06S208AKSA1 Part Data Attributes
|
IPP80N06S208AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP80N06S208AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon |
Alternate Parts for IPP80N06S208AKSA1
This table gives cross-reference parts and alternative options found for IPP80N06S208AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP80N06S208AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP80N06S2-08 | Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP80N06S208AKSA1 vs IPP80N06S2-08 |