-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 52A I(D), 80V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8-1, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1841
|
Newark | Mosfet, N-Ch, 80V, 300A, Pg-Hsof-8, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:300A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IPT012N08N5ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11398 |
|
$3.7100 / $6.5500 | Buy Now |
DISTI #
86AK5275
|
Newark | Mosfet, N-Ch, 80V, 300A, Pg-Hsof Rohs Compliant: Yes |Infineon IPT012N08N5ATMA1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.4800 | Buy Now |
DISTI #
IPT012N08N5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 300A 8HSOF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6430 In Stock |
|
$3.2765 / $7.4700 | Buy Now |
DISTI #
97Y1841
|
Avnet Americas | Trans MOSFET N-CH 80V 300A 8-Pin HSOF T/R - Product that comes on tape, but is not reeled (Alt: 97Y1841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6295 Partner Stock |
|
$4.6800 / $6.5500 | Buy Now |
DISTI #
IPT012N08N5ATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 300A 8-Pin HSOF T/R - Tape and Reel (Alt: IPT012N08N5ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPT012N08N5ATMA1
|
Mouser Electronics | MOSFETs N-Ch 80V 300A HSOF-8 RoHS: Compliant | 548 |
|
$3.3400 / $6.3000 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.2 mOhm 178 nC OptiMOS™ Power Mosfet - HSOF-8-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.2 mOhm 178 nC OptiMOS™ Power Mosfet - HSOF-8-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
DISTI #
19734585
|
Verical | Trans MOSFET N-CH 80V 56A 9-Pin(8+Tab) HSOF T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$5.2795 | Buy Now |
DISTI #
69263747
|
Verical | Trans MOSFET N-CH 80V 56A 9-Pin(8+Tab) HSOF T/R Min Qty: 5 Package Multiple: 1 Date Code: 2246 | Americas - 1886 |
|
$4.3375 / $7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT012N08N5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPT012N08N5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 52A I(D), 80V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HSOF-8-1, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 817 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.0012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |