Part Details for IPT1-109-06-S-D-POL by Samtec Inc
Overview of IPT1-109-06-S-D-POL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPT1-109-06-S-D-POL
IPT1-109-06-S-D-POL CAD Models
IPT1-109-06-S-D-POL Part Data Attributes
|
IPT1-109-06-S-D-POL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-109-06-S-D-POL
Samtec Inc
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED; SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | IPT1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPT1-109-06-S-D-POL
This table gives cross-reference parts and alternative options found for IPT1-109-06-S-D-POL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-109-06-S-D-POL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-109-01-SM-D-VS-A-FL Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-109-06-S-D-POL vs IPT1-109-01-SM-D-VS-A-FL |
39-54-0181 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPT1-109-06-S-D-POL vs 39-54-0181 |
IPT1-109-01-S-D-VS-TR Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-109-06-S-D-POL vs IPT1-109-01-S-D-VS-TR |
10131318-18111G0LF Connectors | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPT1-109-06-S-D-POL vs 10131318-18111G0LF |
HPMC-107-01-T-D-044 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-109-06-S-D-POL vs HPMC-107-01-T-D-044 |
MMIP18M63082C1 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-109-06-S-D-POL vs MMIP18M63082C1 |
PLC18M200A1 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-109-06-S-D-POL vs PLC18M200A1 |
HM1509E-E Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | IPT1-109-06-S-D-POL vs HM1509E-E |
1-794666-8 Connectors | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | IPT1-109-06-S-D-POL vs 1-794666-8 |
HPMC-108-04-L-D-023 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-109-06-S-D-POL vs HPMC-108-04-L-D-023 |