There are no models available for this part yet.
Overview of IPW60R041P6FKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPW60R041P6FKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC9733
|
Newark | Mosfet, N-Ch, 600V, 77.5A, 150Deg C/481W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:77.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IPW60R041P6FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 770 |
|
$9.1400 / $13.6600 | Buy Now | |
DISTI #
448-IPW60R041P6FKSA1-ND
|
DigiKey | MOSFET N-CH 600V 77.5A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
228 In Stock |
|
$6.9715 / $13.2900 | Buy Now | |
DISTI #
IPW60R041P6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 77.5A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW60R041P6FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 640 |
|
RFQ | ||
DISTI #
12AC9733
|
Avnet Americas | Trans MOSFET N-CH 650V 77.5A 3-Pin TO-247 Tube - Bulk (Alt: 12AC9733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 17 Partner Stock |
|
$10.7300 / $13.6600 | Buy Now | |
DISTI #
726-IPW60R041P6FKSA1
|
Mouser Electronics | MOSFETs HIGH POWER PRICE/PERFORM RoHS: Compliant | 443 |
|
$6.9700 / $13.0200 | Buy Now | |
Future Electronics | IPW60R041P6 Series 600 V 77.5 A CoolMOS™ P6 Power Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks Container: Tube | 240Tube |
|
$6.6200 / $6.6800 | Buy Now | ||
Future Electronics | IPW60R041P6 Series 600 V 77.5 A CoolMOS™ P6 Power Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$6.6200 / $6.6800 | Buy Now | ||
DISTI #
80576758
|
Verical | Trans MOSFET N-CH 600V 77.5A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 240 |
|
$6.8467 / $10.7369 | Buy Now | |
DISTI #
IPW60R041P6FKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 77.5A, 481W, PG-TO247-3 Min Qty: 1 | 0 |
|
$14.0700 / $20.3200 | RFQ | |
DISTI #
C1S322000457094
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 240 |
|
$7.2100 / $14.6000 | Buy Now |
CAD Models for IPW60R041P6FKSA1 by Infineon Technologies AG
Part Data Attributes for IPW60R041P6FKSA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
1954 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain-source On Resistance-Max
|
0.041 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
267 A
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|