-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 46A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPW65R045C7FKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54X5235
|
Newark | Mosfet Transistor, N Channel, 46 A, 650 V, 0.04 Ohm, 10 V, 3.5 V Rohs Compliant: Yes |Infineon IPW65R045C7FKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$8.0500 / $9.8200 | Buy Now |
|
DISTI #
IPW65R045C7FKSA1
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 46 A, 0.04 ohm, TO-247, Through Hole - Rail/Tube (Alt: IPW65R045C7FKSA1) COO: Germany RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 2711 |
|
$5.7923 / $6.6818 | Buy Now |
|
|
Bristol Electronics | 308 |
|
RFQ | ||
|
|
Rochester Electronics | Power Field-Effect Transistor, 46A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$4.5700 / $5.7100 | Buy Now |
|
DISTI #
IPW65R045C7FKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 46A, 227W, PG-TO247-3 Min Qty: 1 | 0 |
|
$13.1900 | RFQ |
|
DISTI #
TMOSP11035
|
Rutronik | N-CH 650V 45mOhm 46,9A TO247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 480 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.0400 | Buy Now |
|
DISTI #
IPW65R045C7FKSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 962 |
|
$6.1700 / $6.5000 | Buy Now |
|
|
Chip Stock | N-Channel650V45mOhmCoolMOSTMC7PowerTransistor-PG-TO-247-3 | 15576 |
|
RFQ | |
|
DISTI #
SP000929412
|
EBV Elektronik | Power MOSFET N Channel 650 V 46 A 004 ohm TO247 Through Hole (Alt: SP000929412) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | TRANSISTOR N CH 650V 45MOHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 670 |
|
$5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IPW65R045C7FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW65R045C7FKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 46A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 17 Weeks | |
| Avalanche Energy Rating (Eas) | 249 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 46 A | |
| Drain-source On Resistance-Max | 0.045 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 212 A | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for IPW65R045C7FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW65R045C7FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPW65R045C7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 46A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | IPW65R045C7FKSA1 vs IPW65R045C7 |
The maximum operating temperature range for IPW65R045C7FKSA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 1.5 K/W, and ensuring good airflow around the device.
The recommended gate resistor value for IPW65R045C7FKSA1 is between 10 Ω to 100 Ω, depending on the specific application and switching frequency.
Yes, IPW65R045C7FKSA1 is qualified according to AEC-Q101, making it suitable for high-reliability applications such as automotive systems.
Use a voltage regulator or a voltage supervisor to ensure the device operates within the recommended voltage range of 12 V to 24 V.