Part Details for IQ48050SMC3NRS-G by SynQor
Overview of IQ48050SMC3NRS-G by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IQ48050SMC3NRS-G
IQ48050SMC3NRS-G CAD Models
IQ48050SMC3NRS-G Part Data Attributes
|
IQ48050SMC3NRS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
IQ48050SMC3NRS-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, SIXTEENTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | SIXTEENTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 36.47 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 13.33 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 26.31 mm |
Alternate Parts for IQ48050SMC3NRS-G
This table gives cross-reference parts and alternative options found for IQ48050SMC3NRS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IQ48050SMC3NRS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050EML15NNS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | IQ48050SMC3NRS-G vs PQ60050EML15NNS |
WPA50R48S050-2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | C&D Technologies Inc | IQ48050SMC3NRS-G vs WPA50R48S050-2 |
PQ60050EML15NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | IQ48050SMC3NRS-G vs PQ60050EML15NRS |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | IQ48050SMC3NRS-G vs LPD150-048-05-PI-050 |
VI-LCN0-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQ48050SMC3NRS-G vs VI-LCN0-IY-CC |
MT050-048-05I-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | IQ48050SMC3NRS-G vs MT050-048-05I-POP |
PQAE50-D48-S5-D | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | IQ48050SMC3NRS-G vs PQAE50-D48-S5-D |
VI-LC30-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQ48050SMC3NRS-G vs VI-LC30-CYH1-CC |
ICH5048S05 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | IQ48050SMC3NRS-G vs ICH5048S05 |
VI-LC30-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQ48050SMC3NRS-G vs VI-LC30-IYH1 |