Part Details for IQ65033QMA10SKS-G by SynQor
Overview of IQ65033QMA10SKS-G by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for IQ65033QMA10SKS-G
IQ65033QMA10SKS-G CAD Models
IQ65033QMA10SKS-G Part Data Attributes
|
IQ65033QMA10SKS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
IQ65033QMA10SKS-G
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P18 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for IQ65033QMA10SKS-G
This table gives cross-reference parts and alternative options found for IQ65033QMA10SKS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IQ65033QMA10SKS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-J3Y-IY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | IQ65033QMA10SKS-G vs VE-J3Y-IY-F4 |
VI-LCNY-CY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQ65033QMA10SKS-G vs VI-LCNY-CY-CC |
JFW050F | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | IQ65033QMA10SKS-G vs JFW050F |
IQ65033QMA10SYF-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | IQ65033QMA10SKS-G vs IQ65033QMA10SYF-G |
ALD10F48N-6L | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 | Vertiv Inc | IQ65033QMA10SKS-G vs ALD10F48N-6L |
JBW050F1 | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, MODULE-9 | GE Power Electronics Inc | IQ65033QMA10SKS-G vs JBW050F1 |
IQ65033QMA10SKF-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | IQ65033QMA10SKS-G vs IQ65033QMA10SKF-G |
VI-LCNY-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IQ65033QMA10SKS-G vs VI-LCNY-EYH1 |
VI-J3Y-CY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | IQ65033QMA10SKS-G vs VI-J3Y-CY-F4 |
JBW050F1 | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | IQ65033QMA10SKS-G vs JBW050F1 |