There are no models available for this part yet.
Overview of IR1150 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for IR1150 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER FACTOR CONTROLLER, 1.5A, 200KHZ SWITCHING FREQ-MAX, PDIP8 | 1841 |
|
$5.0100 / $10.0200 | Buy Now |
CAD Models for IR1150 by International Rectifier
Part Data Attributes for IR1150 by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
200 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for IR1150
This table gives cross-reference parts and alternative options found for IR1150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1150I | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR1150 vs IR1150I |
IR1150PBF | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR1150 vs IR1150PBF |