IR1150IPBF
Description: Switching Regulator/Controller, PDIP8

Overview of IR1150IPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for IR1150IPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC PFC CONTROLLER CCM 8-DIP 57000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for IR1150IPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IR1150IPBF by Infineon Technologies AG

IR1150IPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DIP, DIP8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDIP-T8
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
40 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IR1150IPBF
    Infineon Technologies AG
    Switching Regulator/Controller, PDIP8
    VS

Related Parts for IR1150IPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR1150IPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR1150IPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IR1150IPBF would you like to use for your alert(s)?
  • Please alert me when IR1150IPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR1150IPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR1150IPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR1150IPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR1150IPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR1150IPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: