There are no models available for this part yet.
Overview of IR1150ISTRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for IR1150ISTRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | MICRO PFC ONE CYCLE CONTROL PFC IC Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8 RoHS: Compliant |
|
|
RFQ |
CAD Models for IR1150ISTRPBF by International Rectifier
Part Data Attributes for IR1150ISTRPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
15 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
40 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
200 kHz
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for IR1150ISTRPBF
This table gives cross-reference parts and alternative options found for IR1150ISTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1150ISTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1150STR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR1150ISTRPBF vs IR1150STR |
IR1150S | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTRPBF vs IR1150S |
IR1150STR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTRPBF vs IR1150STR |
IR1150STRPBF | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR1150ISTRPBF vs IR1150STRPBF |
Related Parts for IR1150ISTRPBF
-
ATTINY13V-10SUMicrocontrollers
-
IR1150ISTRSwitching Regulator or Controllers
-
ISO1211DOther Analog ICs
-
TUSB4020BIPHPRQ1Power Management Circuits
-
IRLR3105TRPBFPower Field-Effect Transistors
-
BTS4140NPeripheral Drivers
-
ADS8401IPFBTAnalog to Digital Converters
-
OPA657UOperational Amplifiers
-
NCV4274AST33T3GLinear Regulator ICs