Part Details for IR1155STRPBF by International Rectifier
Overview of IR1155STRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR1155STRPBF
IR1155STRPBF CAD Models
IR1155STRPBF Part Data Attributes
|
IR1155STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR1155STRPBF
International Rectifier
Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IR1155STRPBF
This table gives cross-reference parts and alternative options found for IR1155STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1155STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1155SPBF | Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IR1155STRPBF vs IR1155SPBF |
IR1155STRPBF | Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR1155STRPBF vs IR1155STRPBF |
UCC28180DR | 18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125 | Texas Instruments | IR1155STRPBF vs UCC28180DR |
IR1150STR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR1155STRPBF vs IR1150STR |
IR1150STR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR1155STRPBF vs IR1150STR |
IR1150ISTR | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR1155STRPBF vs IR1150ISTR |
IR1155SPBF | Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR1155STRPBF vs IR1155SPBF |